
Number (Package size 10 pc(s))
Highlights & Details
Electronic housing ME 22,5 OT-1MSTBO GN
- ME 22.5 OT-1 MSTBO GN
- Industrial packaging, pack of 10
Technical specifications
- Packaging type
Package
- Features
for DIN rail mounting
- Material
Polyamide
- Width
22.6 mm
- Height
99 mm
- Content
10 pc(s)
- Industrial packaging
Yes
- Dim
(W x H x D) 22.6 x 99 x 45.85 mm
- Depth
45.85 mm
- Type
ME 22,5 OT-1MSTBO GN
- UKCA
yes
- Product type
DIN rail casing (top)
Documents & Downloads
Datasheet
Datasheet 453975 Phoenix Contact ME 22,5 OT-1MSTBO GN DIN rail casing (top) for DIN rail mounting 22.6 x 99 x 45.85 Polyamide 10 pc(s) Pa
User & Safety Instructions
User & Safety Instructions 453975 Phoenix Contact ME 22,5 OT-1MSTBO GN DIN rail casing (top) for DIN rail mounting 22.6 x 99 x 45.85 Polyamide 10 pc(s) Pa










