
Number (Package size 100 pc(s))
Total (€ 1.39 / piece)
€ 138.65
plus VAT.
14-day return policy included
Highlights & Details
Electronic housing ME 22,5 OT-MKDSO KMGY
- ME 22.5 OT-MKDSO KMGY
- Industrial packaging with 100 pieces
Technical specifications
- Packaging type
Piece
- Product type
DIN rail casing (top)
- Features
closed
- Material
Polyamide
- Width
22.6 mm
- Height
99 mm
- Content
100 pc(s)
- Industrial packaging
Yes
- Dim
(W x H x D) 22.6 x 99 x 45.85 mm
- Depth
45.85 mm
- Type
ME 22,5 OT-MKDSO KMGY
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 455434 Phoenix Contact ME 22,5 OT-MKDSO KMGY DIN rail casing (top) closed 22.6 x 99 x 45.85 Polyamide 100 pc(s) Piece
User & Safety Instructions
User & Safety Instructions 455434 Phoenix Contact ME 22,5 OT-MKDSO KMGY DIN rail casing (top) closed 22.6 x 99 x 45.85 Polyamide 100 pc(s) Piece
Description
Housing upper part, for printed circuit terminal block connection










