
Number (Package size 10 pc(s))
Highlights & Details
Electronic housing ME 22,5 OT-MSTBO GN
- ME 22.5 OT-MSTBO GN
- Industrial packaging, pack of 10
Technical specifications
- Packaging type
Piece
- Product type
DIN rail casing (top)
- Features
for DIN rail mounting
closed
- Material
Polyamide
- Factory colour
Green
- Length
38.5 mm
- Width
22.5 mm
- Height
99 mm
- Content
10 pc(s)
- Industrial packaging
Yes
- Dim
(L x W x H) 38.5 x 22.5 x 99 mm
- Depth
45.85 mm
- Type
ME 22,5 OT-MSTBO GN
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 458996 Phoenix Contact ME 22,5 OT-MSTBO GN DIN rail casing (top) for DIN rail mounting, closed 38.5 x 22.5 x 99 x 45.85 Polyami
User & Safety Instructions
User & Safety Instructions 458996 Phoenix Contact ME 22,5 OT-MSTBO GN DIN rail casing (top) for DIN rail mounting, closed 38.5 x 22.5 x 99 x 45.85 Polyami










