
Number (Package size 50 pc(s))
Highlights & Details
Electronic housing ME 22,5 UT/FE BUS/10+2 KMGY
- ME 22.5 UT/FE BUS/10+2 KMGY
- Industrial packaging, pack of 50
Technical specifications
- Packaging type
Package
- Features
closed
- Material
Polyamide
- Width
22.6 mm
- Height
99 mm
- Content
50 pc(s)
- Industrial packaging
Yes
- Dim
(W x H x D) 22.6 x 99 x 107.3 mm
- Depth
107.3 mm
- Type
ME 22,5 UT/FE BUS/10+2 KMGY
- UKCA
yes
- Product type
DIN rail casing (bottom part)
Documents & Downloads
Datasheet
Datasheet 459245 Phoenix Contact ME 22,5 UT/FE BUS/10+2 KMGY DIN rail casing (bottom part) closed 22.6 x 99 x 107.3 Polyamide 50 pc(s) Pa
User & Safety Instructions
User & Safety Instructions 459245 Phoenix Contact ME 22,5 UT/FE BUS/10+2 KMGY DIN rail casing (bottom part) closed 22.6 x 99 x 107.3 Polyamide 50 pc(s) Pa










