
Number (Package size 10 pc(s))
Total (€ 6.05 / piece)
€ 60.50
plus VAT.
Highlights & Details
Electronic housing ME 22,5 UTG KMGY
- ME 22.5 UTG KMGY
- Industrial packaging, pack of 10
Technical specifications
- Packaging type
Piece
- Features
closed
- Material
Polyamide
- Width
22.6 mm
- Height
99 mm
- Content
10 pc(s)
- Industrial packaging
Yes
- Dim
(W x H x D) 22.6 x 99 x 107.3 mm
- Depth
107.3 mm
- Type
ME 22,5 UTG KMGY
- UKCA
yes
- Product type
DIN rail casing (bottom part)
Documents & Downloads
Datasheet
Datasheet 453464 Phoenix Contact ME 22,5 UTG KMGY DIN rail casing (bottom part) closed 22.6 x 99 x 107.3 Polyamide 10 pc(s) Piece
User & Safety Instructions
User & Safety Instructions 453464 Phoenix Contact ME 22,5 UTG KMGY DIN rail casing (bottom part) closed 22.6 x 99 x 107.3 Polyamide 10 pc(s) Piece
Description
Lower part of housing closed, fully assembled, with metal foot catch.









