
Number (Package size 10 pc(s))
Highlights & Details
Electronic housing ME 35 UT TBUS GN
- ME 35 UT TBUS GN
- Industrial packaging, pack of 10
Technical specifications
- Packaging type
Package
- Features
for DIN rail mounting
- Material
Polyamide
- Width
35.2 mm
- Height
99 mm
- Content
10 pc(s)
- Industrial packaging
Yes
- Dim
(W x H x D) 35.2 x 99 x 107.3 mm
- Depth
107.3 mm
- Type
ME 35 UT TBUS GN
- UKCA
yes
- Product type
DIN rail casing (bottom part)
Documents & Downloads
Datasheet
Datasheet 459664 Phoenix Contact ME 35 UT TBUS GN DIN rail casing (bottom part) for DIN rail mounting 35.2 x 99 x 107.3 Polyamide 10 pc(s
User & Safety Instructions
User & Safety Instructions 459664 Phoenix Contact ME 35 UT TBUS GN DIN rail casing (bottom part) for DIN rail mounting 35.2 x 99 x 107.3 Polyamide 10 pc(s










