
Number (Package size 10 pc(s))
Total (€ 2.02 / piece)
€ 20.16
plus VAT.
14-day return policy included
Highlights & Details
Electronic housing ME 45 OT-MSTBO KMGY
- ME 45 OT-MSTBO KMGY
- Industrial packaging, pack of 10
Technical specifications
- Packaging type
Package
- Product type
DIN rail casing (top)
- Features
for DIN rail mounting
- Material
Polyamide
- Width
45.2 mm
- Height
99 mm
- Content
10 pc(s)
- Industrial packaging
Yes
- Dim
(W x H x D) 45.2 x 99 x 45.85 mm
- Depth
45.85 mm
- Type
ME 45 OT-MSTBO KMGY
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 452449 Phoenix Contact ME 45 OT-MSTBO KMGY DIN rail casing (top) for DIN rail mounting 45.2 x 99 x 45.85 Polyamide 10 pc(s) Pac
User & Safety Instructions
User & Safety Instructions 452449 Phoenix Contact ME 45 OT-MSTBO KMGY DIN rail casing (top) for DIN rail mounting 45.2 x 99 x 45.85 Polyamide 10 pc(s) Pac
Description
Upper part of housing, double-level, for COMBICON connection, housing width: 45 mm









