
Number (Package size 10 pc(s))
Total (€ 9.66 / piece)
€ 96.63
plus VAT.
14-day return policy included
Highlights & Details
Electronic housing ME 45 UT KMGY
- ME 45 UT KMGY
- Industrial packaging, pack of 10
Technical specifications
- Packaging type
Piece
- Product type
DIN rail casing (bottom part)
- Features
closed
- Material
Polyamide
- Width
45.2 mm
- Height
99 mm
- Content
10 pc(s)
- Industrial packaging
Yes
- Dim
(W x H x D) 45.2 x 99 x 107.3 mm
- Depth
107.3 mm
- Type
ME 45 UT KMGY
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 455068 Phoenix Contact ME 45 UT KMGY DIN rail casing (bottom part) closed 45.2 x 99 x 107.3 Polyamide 10 pc(s) Piece
User & Safety Instructions
User & Safety Instructions 455068 Phoenix Contact ME 45 UT KMGY DIN rail casing (bottom part) closed 45.2 x 99 x 107.3 Polyamide 10 pc(s) Piece
Description
Lower part of housing, fully assembled, with metal foot catch.










