
Number (Package size 10 pc(s))
Highlights & Details
Electronic housing ME 45 UT/FE BUS/10+2 GN
- ME 45 UT/FE BUS/10+2 GN
- Industrial packaging, pack of 10
Technical specifications
- Packaging type
Package
- Product type
DIN rail casing (bottom part)
- Features
for DIN rail mounting
vented
- Material
Polyamide
- Width
45.2 mm
- Height
99 mm
- Content
10 pc(s)
- Industrial packaging
Yes
- Dim
(W x H x D) 45.2 x 99 x 107.3 mm
- Depth
107.3 mm
- Type
ME 45 UT/FE BUS/10+2 GN
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 456546 Phoenix Contact ME 45 UT/FE BUS/10+2 GN DIN rail casing (bottom part) for DIN rail mounting, vented 45.2 x 99 x 107.3 Po
User & Safety Instructions
User & Safety Instructions 456546 Phoenix Contact ME 45 UT/FE BUS/10+2 GN DIN rail casing (bottom part) for DIN rail mounting, vented 45.2 x 99 x 107.3 Po










