
Number (Package size 100 pc(s))
Highlights & Details
Electronic housing ME 45 UTG KMGY
- ME45 UTG KMGY
- Industrial packaging with 100 pieces
Technical specifications
- Packaging type
Package
- Features
for DIN rail mounting
- Material
Polyamide
- Width
45.2 mm
- Height
99 mm
- Content
100 pc(s)
- Industrial packaging
Yes
- Dim
(W x H x D) 45.2 x 99 x 107.3 mm
- Depth
107.3 mm
- Type
ME 45 UTG KMGY
- UKCA
yes
- Product type
DIN rail casing (bottom part)
Documents & Downloads
Datasheet
Datasheet 457778 Phoenix Contact ME 45 UTG KMGY DIN rail casing (bottom part) for DIN rail mounting 45.2 x 99 x 107.3 Polyamide 100 pc(s)
User & Safety Instructions
User & Safety Instructions 457778 Phoenix Contact ME 45 UTG KMGY DIN rail casing (bottom part) for DIN rail mounting 45.2 x 99 x 107.3 Polyamide 100 pc(s)









