
Number (Package size 10 pc(s))
Total (€ 7.73 / piece)
€ 77.30
plus VAT.
Only 3 Set(s) available
Highlights & Details
Electronic housing ME MAX 22,5 G U-U1 KMGY
- ME MAX 22.5 G U-U1 kmgy
- Industrial packaging, pack of 10
Technical specifications
- Packaging type
Package
- Product type
DIN rail casing
- Features
closed
- Material
Plastic
- Factory colour
Light grey
- Width
22.6 mm
- Height
99 mm
- Content
10 pc(s)
- Industrial packaging
Yes
- Dim
(W x H x D) 22.6 x 99 x 113.65 mm
- Depth
113.65 mm
- Type
ME MAX 22,5 G U-U1 KMGY
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 454955 Phoenix Contact ME MAX 22,5 G U-U1 KMGY DIN rail casing closed 22.6 x 99 x 113.65 Plastic Light grey 10 pc(s) Package
User & Safety Instructions
User & Safety Instructions 454955 Phoenix Contact ME MAX 22,5 G U-U1 KMGY DIN rail casing closed 22.6 x 99 x 113.65 Plastic Light grey 10 pc(s) Package
Description
Electronic housing consisting of: Housing shells left and right, front plate, transparent cover, metal foot catch and spring, enclosed housing, 4-pos. (1 x 4 pos.), width: 22.5 mm, color: Light gray



