
Number (Package size 10 pc(s))
Total (€ 6.72 / piece)
€ 67.22
plus VAT.
Highlights & Details
Electronic housing ME MAX 22,5 G 2-2 KMGY
- ME MAX 22.5 G2-2 KMGY
- Industrial packaging, pack of 10
Technical specifications
- Packaging type
Piece
- Features
closed
- Material
Plastic
- Factory colour
Multi-coloured
- Width
22.6 mm
- Height
99 mm
- Content
10 pc(s)
- Industrial packaging
Yes
- Dim
(W x H x D) 22.6 x 99 x 113.65 mm
- Depth
113.65 mm
- Type
ME MAX 22,5 G 2-2 KMGY
- UKCA
yes
- Product type
DIN rail casing
Documents & Downloads
Datasheet
Datasheet 453513 Phoenix Contact ME MAX 22,5 G 2-2 KMGY DIN rail casing closed 22.6 x 99 x 113.65 Plastic Multi-coloured 10 pc(s) Piece
User & Safety Instructions
User & Safety Instructions 453513 Phoenix Contact ME MAX 22,5 G 2-2 KMGY DIN rail casing closed 22.6 x 99 x 113.65 Plastic Multi-coloured 10 pc(s) Piece
Description
Electronic housing consisting of: Housing shells left and right, front plate, transparent cover, metal foot catch and spring, enclosed housing, 16-pos. (4 x 4 pos.), width: 22,5 mm, color: Light gray



