
Quantity (Piece(s))
Savings
Package size (plus VAT.)
1
-
€ 16.80
3
5% = € 0.83
€ 15.97
Volume discounts vary depending on the seller
You save € 0.00
Number
Total (€ 16.80 / piece)
€ 16.80
plus VAT.
Only 3 Piece(s) available
Technical specifications
- Material
Polyamide
- Factory colour
Light grey
- Type
Complete housing with inserted din rail bus connector
- Pins
6
- Length
99 mm
- Width
35 mm
- Height
114.5 mm
- Content
1 pc(s)
- Dim
(L x W x H) 99 x 35 x 114.5 mm
- Type
ME MAX 35 U-U1 KMGY
- Product type
DIN rail casing
Documents & Downloads
Datasheet
Datasheet 702590 Phoenix Contact ME MAX 35 U-U1 KMGY DIN rail casing 99 x 35 x 114.5 Polyamide Light grey 1 pc(s)
User & Safety Instructions
User & Safety Instructions 702590 Phoenix Contact ME MAX 35 U-U1 KMGY DIN rail casing 99 x 35 x 114.5 Polyamide Light grey 1 pc(s)








