
Number (Package size 10 pc(s))
Highlights & Details
Electronic housing ME MAX 6,2 SC-TBUS 4-4 KMGY
- ME MAX 6.2 SC-TBUS 4-4 KMGY
- Industrial packaging, pack of 10
Technical specifications
- Packaging type
Package
- Product type
DIN rail casing
- Features
for DIN rail mounting
- Material
Plastic
- Width
6.2 mm
- Height
93.1 mm
- Content
10 pc(s)
- Industrial packaging
Yes
- Dim
(W x H x D) 6.2 x 93.1 x 102.5 mm
- Depth
102.5 mm
- Type
ME MAX 6,2 SC-TBUS 4-4 KMGY
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 455787 Phoenix Contact ME MAX 6,2 SC-TBUS 4-4 KMGY DIN rail casing for DIN rail mounting 6.2 x 93.1 x 102.5 Plastic 10 pc(s) Pa
User & Safety Instructions
User & Safety Instructions 455787 Phoenix Contact ME MAX 6,2 SC-TBUS 4-4 KMGY DIN rail casing for DIN rail mounting 6.2 x 93.1 x 102.5 Plastic 10 pc(s) Pa




