
Technical specifications
- Protection class IP20 (not rated by UL)
- POWER CONSUMPTION< 1.1 W (9.6 V DC)
- Wire stripping length: 10 mm
- Conductor cross-section AWG: 24 ... 12 (flexible)
- Pollution level: 2
- Overvoltage category II
- Material casing: PBT
- Colour: grey
- Max. output current 20 mA
- Load/output load Current output: ≤ 600 Ω (20 mA)
- Rated insulation voltage 300 V (effective)
- All mounting positions permitted
- Type
MINI MCR-2-CVCS
- Product type
Isolation amplifier
- Input signal (voltage) (max.)
30 V
- Dim
(L x W x H) 119.2 x 6.2 x 109.81 mm
- Connection
Screws
- Output (voltage)
1.25 V ... 10 V DC
- Output (current)
2.5 mA ... 20 mA
- Operating voltage
9.6 - 30 V DC
- Max. operating voltage
30 V DC
- Min. operating voltage
9.6 V DC
- Input signal (voltage)
9.6 V/DC - 30 V/DC
- Content
1 pc(s)
- Configuration
DIP switch
- Width
6.2 mm
- Height
109.81 mm
- Length
119.2 mm
- Current consumption
42 mA
- Max. ambient temperature
+70 °C
- Min. ambient temperature
-40 °C
- Operating voltage U(B)
9.6 V DC ... 30 V DC
- Cross section (flexible) (max.)
1.5 mm²
- Cross section (inflexible) (max.)
2.5 mm²
- Cross section (flexible) (min.)
0.2 mm²
- Cross section (inflexible) (min.)
0.2 mm²
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2225455 Phoenix Contact MINI MCR-2-CVCS 2902064 Isolation amplifier 1 pc(s)
Datasheet 2225455 Phoenix Contact MINI MCR-2-CVCS 2902064 Isolation amplifier 1 pc(s)
User & Safety Instructions
User & Safety Instructions 2225455 Phoenix Contact MINI MCR-2-CVCS 2902064 Isolation amplifier 1 pc(s)
Description
This text is machine translated.




