
Technical specifications
- Protection class IP20 (not rated by UL)
- Power consumption< 410 mW (at 24 V DC)
- Wire stripping length: 10 mm
- Conductor cross-section AWG: 24 ... 12 (flexible)
- Pollution level: 2
- Overvoltage category II
- Material casing: PBT
- Max. output current 3.2 A
- Rated insulation voltage 50 V AC/DC (effective)
- All mounting positions permitted
- Number of inputs: 1
- Number of outputs: 1
- Maximum switching voltage 30 V DC
- Maximum switching current 50 mA
- Type
MINI MCR-2-FM-RC-PT
- Product type
Isolation amplifier
- Input signal (voltage) (max.)
30 V
- Dim
(L x W x H) 119.2 x 6.2 x 109.81 mm
- Connection
Push-in connector
- Output (voltage)
9.6 V/DC - 29.7 V/DC
- Operating voltage
12 - 24 V DC
- Max. operating voltage
24 V DC
- Min. operating voltage
12 V DC
- Input signal (voltage)
9.9 V/DC - 30 V/DC
- Content
1 pc(s)
- Width
6.2 mm
- Height
109.81 mm
- Length
119.2 mm
- Current consumption
16 mA
- Max. ambient temperature
+70 °C
- Min. ambient temperature
-40 °C
- Supply voltage (num.)
24 V DC
- Operating voltage U(B)
24 V DC
- Cross section (flexible) (max.)
2.5 mm²
- Cross section (inflexible) (max.)
2.5 mm²
- Cross section (flexible) (min.)
0.14 mm²
- Cross section (inflexible) (min.)
0.14 mm²
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2225553 Phoenix Contact MINI MCR-2-FM-RC-PT 2904508 Isolation amplifier 1 pc(s)
Datasheet 2225553 Phoenix Contact MINI MCR-2-FM-RC-PT 2904508 Isolation amplifier 1 pc(s)
User & Safety Instructions
User & Safety Instructions 2225553 Phoenix Contact MINI MCR-2-FM-RC-PT 2904508 Isolation amplifier 1 pc(s)
Description
This text is machine translated.

