
Technical specifications
- MINI Analog Pro product family
- Push-in connection
- Conductor cross-section flexible: 0.14 mm² ... 2.5 mm².
- Conductor cross-section rigid: 0.2 mm² ... 2.5 mm² (with wire-end sleeve);0.14 mm² ... 2.5 mm² (without ferrule)
- Wire cross-section AWG: 24 ... 12 (flexible)
- Width 6.2 mm
- Height: 109.81 mm
- Depth: 119.2 mm
- Colour: Grey (RAL 7042)
- Material: housing: PBT
- Ambient conditions: Environmental conditions
- Protection type IP20 (not rated by UL)
- Ambient temperature (operation): -40 °C ... 70 °C
- Ambient temperature (storage/transport): -40 °C ... 85 °C
- Standards/regulations: GB/T 3836.1;GB/T 3836.3
- Note: Small deviations may occur during interference.
- Mounting type: Rail mounting
- Overvoltage category II
- Pollution level: 2
- Permissible air humidity (operation): 5 % ... 95% (no condensation)
- Stripped length: 10 mm
- All mounting positions permitted
- ATEX
- IECEx: IECEx
- Identification: UL 508 Listed;Class I, Div. 2, GROUPS A, B, C, D T6;CLASS I, Zone 2, Group IIC T6
- UL, USA / Canada: UL, USA / Canada
- Fire protection for rail vehicles (DIN EN 45545-2) R22: HL 1 - HL 2
- Fire protection for rail vehicles (DIN EN 45545-2) R23: HL 1 - HL 2
- Fire protection for rail vehicles (DIN EN 45545-2) R24: HL 1 - HL 2
- Supply voltage range: 9.6 V DC ... 30 V DC (to bridge the supply voltage the mounting rail bus connector (ME 6.2 TBUS-2 1.5/5-ST-3.81 GN, item no. 2869728) can be used, snap-on to 35 mm mounting rail according to EN 60715)
- CE CE
- Certificate: DNV GL TAA0021E REV. 1
- Mounting instructions: For bridging the power supply can be used by the mounting rail bus connector, can be snapped onto 35-mm mounting rail according to EN 60715.
- Electromagnetic compatibility: Conformity to EMC directive
- Interference radiation: Interference radiation
- Ship building approval: Ship building approval
- Immunity speed EN 61000-6-2
- Status indicator: Green LED (supply voltage)
- Galvanic isolation between input and output: Yes
- Supply: Supply
- Typical power consumption < 38.2 mA (24 V);< 79.8 mA (12 V)
- Short circuit current: ≤ 35 mA
- Usage restriction: Use restriction
- EMC note: EMC: Class A product, see manufacturer's declaration in the download area
- Output current: ≤ 30 mA
- Insulation: Reinforced insulation
- Shipbuilding data: Shipbuilding data
- Temperature B
- Humidity b
- Vibration A
- EMC A
- Enschnung: Schutzabdeckung auf die Reihenklemme am Schallend beiliegende Schutzabdeckung auf
- Rated insulation voltage 300 Veff
- Testing voltage 3 kV AC (50 Hz, 60 s)
- CCC / China-Ex: CCC / China-Ex
- GB standard GB standard
- Galvanic isolation: Galvanic isolation
- Temperature coefficient maximum: < 0.01 %/K.
- Transmission errors maximum: ≤ 0.4 % (of final value)
- Power consumption < 900 mW (9.6 V DC)
- Transmitter supply voltage 15 V
- Signal: Voltage: Signal: Voltage
- Input signal voltage: 9.6 V DC ... 30 V DC
- Ex-Installation (EPL): GC;Div. 2
- Galvanic isolation Input / Output / Supply IEC / EN 61010-1: Galvanic isolation Input / Output / Supply IEC / EN 61010-1
- Output signal voltage maximum: 15 V DC
- Output voltage when wire is broken 15 V
- < Ripple Ω 20 mV SS (600 microseconds)
- Type
MINI MCR-2-SPS-24-15-PT
- Product type
DC power unit
- Dim
(L x W x H) 119.2 x 6.2 x 109.81 mm
- Connection
Push-in spring-loaded terminal
- Output (voltage)
15 V
- Output (current)
≤ 30 mA
- Input signal (voltage)
9.6 V DC ... 30 V DC
- Content
1 pc(s)
- Width
6.2 mm
- Height
109.81 mm
- Length
119.2 mm
- Max. ambient temperature
70 °C
- Min. ambient temperature
-40 °C
- Supply voltage (num.)
30 V DC
- Operating voltage U(B)
9.6 V DC ... 30 V DC
- Cross section (flexible) (max.)
2.5 mm²
- Cross section (inflexible) (max.)
2.5 mm²
- Cross section (flexible) (min.)
0.14 mm²
- Cross section (inflexible) (min.)
0.2 mm²
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 3562023 Phoenix Contact MINI MCR-2-SPS-24-15-PT 1033201 DC power unit 1 pc(s)
User & Safety Instructions
User & Safety Instructions 3562023 Phoenix Contact MINI MCR-2-SPS-24-15-PT 1033201 DC power unit 1 pc(s)
Description
Constant voltage source with pluggable connection technology for generating a high-precision constant voltage of 15 V and for supplying sensors without their own power supply. Push-in connection technology.
This text is machine translated.
This text is machine translated.


