
Technical specifications
- Protection class IP20 (not rated by UL)
- Power consumption: ≤ 800 mW (at IOUT = 20 mA, 9.6 V DC, 600 Ω load)
- Wire stripping length: 10 mm
- Conductor cross-section AWG: 24 ... 12 (flexible)
- Number of channels: 1
- Pollution level: 2
- Overvoltage category II
- Material casing: PBT
- Colour: grey
- Max. output current 22 mA
- Load/output load Current output: ≤ 600 Ω (at 20 mA)
- Rated insulation voltage 300 V.
- All mounting positions permitted
- Number of inputs: 1
- Number of outputs: 1
- Load/output load Voltage output: ≥ 10 kΩ
- Type
MINI MCR-2-U-UI
- Product type
Isolation amplifier
- Input signal (voltage) (max.)
33 V
- Dim
(L x W x H) 119.2 x 6.2 x 109.81 mm
- Connection
Screws
- Output (current)
22 mA
- Operating voltage
9.6 - 30 V DC
- Max. operating voltage
30 V DC
- Min. operating voltage
9.6 V DC
- Input signal (voltage)
mV- und V-Bereich
- Input resistance
10 kΩ
- Content
1 pc(s)
- Width
6.2 mm
- Height
109.81 mm
- Length
119.2 mm
- Current consumption
25 mA
- Max. ambient temperature
+70 °C
- Min. ambient temperature
-40 °C
- Supply voltage (num.)
9.6 V DC
- Operating voltage U(B)
9.6 V DC
- Cross section (flexible) (max.)
1.5 mm²
- Cross section (inflexible) (max.)
2.5 mm²
- Cross section (flexible) (min.)
0.2 mm²
- Cross section (inflexible) (min.)
0.2 mm²
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2140983 Phoenix Contact MINI MCR-2-U-UI 2902019 Isolation amplifier 1 pc(s)
Datasheet 2140983 Phoenix Contact MINI MCR-2-U-UI 2902019 Isolation amplifier 1 pc(s)
User & Safety Instructions
User & Safety Instructions 2140983 Phoenix Contact MINI MCR-2-U-UI 2902019 Isolation amplifier 1 pc(s)
Description
This text is machine translated.




