There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
MINI MCR-2-UI-I-OLP
1-channel passive isolator
50 mA
30 V
(L x W x H) 120.50 x 6.20 x 110.50 mm
Screws
4 - 20 mA
50 mV - 30 V
2 - 40 mA
1 pc(s)
DIP switch
6.20 mm
110.50 mm
120.50 mm
+70 °C
-40 °C
8..30 V
1.50 mm²
1.50 mm²
0.20 mm²
0.20 mm²
Snap mounting support rail
6.2
109.81 mm
119.2 mm
0.6 W
-40-70 °C
Screw connection
IP20
None
yes
Datasheet 1563916 Phoenix Contact MINI MCR-2-UI-I-OLP 2902061 1-channel passive isolator 1 pc(s)
User & Safety Instructions 1563916 Phoenix Contact MINI MCR-2-UI-I-OLP 2902061 1-channel passive isolator 1 pc(s)