
Phoenix Contact MINI MCR-2-UI-I-OLP-PT 2902063 1-channel passive isolator 1 pc(s)
Number
Technical specifications
- Type
MINI MCR-2-UI-I-OLP-PT
- Product type
1-channel passive isolator
- Input signal (current) (max.)
20 mA
- Input signal (voltage) (max.)
30 V
- Dim
(L x W x H) 120.50 x 6.20 x 110.50 mm
- Connection
Screws
- Output (current)
4 - 20 mA
- Input signal (voltage)
50 mV - 30 V
- Input signal (current)
2 - 40 mA
- Content
1 pc(s)
- Configuration
DIP switch
- Width
6.20 mm
- Height
110.50 mm
- Length
120.50 mm
- Max. ambient temperature
+70 °C
- Min. ambient temperature
-40 °C
- Operating voltage U(B)
8..30 V
- Cross section (flexible) (max.)
2.50 mm²
- Cross section (inflexible) (max.)
2.50 mm²
- Cross section (flexible) (min.)
0.20 mm²
- Cross section (inflexible) (min.)
0.20 mm²
Snap mounting support rail
6.2
109.81 mm
119.2 mm
0.6 W
-40-70 °C
Other
IP20
None
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1563917 Phoenix Contact MINI MCR-2-UI-I-OLP-PT 2902063 1-channel passive isolator 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1563917 Phoenix Contact MINI MCR-2-UI-I-OLP-PT 2902063 1-channel passive isolator 1 pc(s)


