
Number
Technical specifications
- Type
MINI MCR-2-UI-REL-PT
- Product type
Transducer
- Input signal (current) (max.)
24 mA
- Input signal (voltage) (max.)
12 V
- Dim
(L x W x H) 120.50 x 6.20 x 110.50 mm
- Connection
Pull spring
- Output (voltage)
250 V/AC
- Output (current)
6 A
- Input signal (voltage)
0 - 12 V
- Input signal (current)
0 - 20 mA
- Input resistance
120 kΩ
- Content
1 pc(s)
- Width
6.20 mm
- Height
110.50 mm
- Length
120.50 mm
- Current consumption
20 mA at 24 V/DC)
40 mA at 12 V/DC)
- Max. ambient temperature
+85 °C
- Min. ambient temperature
-40 °C
- Supply voltage (num.)
24 V DC
- Operating voltage U(B)
24V
- Cross section (flexible) (max.)
2.50 mm²
- Cross section (inflexible) (max.)
2.50 mm²
- Cross section (flexible) (min.)
0.14 mm²
- Cross section (inflexible) (min.)
0.14 mm²
IP20
Snap mounting support rail
6.2
109.81 mm
119.2 mm
0.5 W
-40-70 °C
Other
IP20
None
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1563915 Phoenix Contact MINI MCR-2-UI-REL-PT 2902035 Transducer 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1563915 Phoenix Contact MINI MCR-2-UI-REL-PT 2902035 Transducer 1 pc(s)



