
Number
Technical specifications
- Type
MINI MCR-2-UNI-UI-2UI-PT
- Input signal (current) (max.)
24 mA
- Input signal (voltage) (max.)
12 V
- Dim
(L x W x H) 120.50 x 6.20 x 110.50 mm
- Connection
Pull spring
- Output (voltage)
0 - 10 V
2 - 10 V
0 - 5 V
1 - 5 V
0 - 10.50 V
- Output (current)
0 - 20 mA
4 - 20 mA
0 - 10 mA
20 - 0 mA
0 - 21 mA
- Load
600 Ω (per channel)
- Input signal (voltage)
0 - 10 V
2 - 10 V
0 - 5 V
1 - 5 V
0 - 12 V
- Input signal (current)
0 - 20 mA
4 - 20 mA
0 - 10 mA
20 -0 mA
0 - 24 mA
- Input resistance
120 kΩ
- Content
1 pc(s)
- Configuration
Software
DIP switch
- Width
6.20 mm
- Height
110.50 mm
- Length
120.50 mm
- Current consumption
110 mA (12V DC)
55 mA (24 V DC)
- Max. ambient temperature
+70 °C
- Min. ambient temperature
-40 °C
- Supply voltage (num.)
24 V DC
- Cross section (flexible) (max.)
2.50 mm²
- Cross section (inflexible) (max.)
2.50 mm²
- Cross section (flexible) (min.)
0.14 mm²
- Cross section (inflexible) (min.)
0.14 mm²
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1563918 Phoenix Contact MINI MCR-2-UNI-UI-2UI-PT 2905028 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1563918 Phoenix Contact MINI MCR-2-UNI-UI-2UI-PT 2905028 1 pc(s)

