
Technical specifications
- Product family: MINI analogue
- Connection type: screw terminals.
- M3 screw thread
- Conductor cross-section flexible: 0.2 mm² ... 2.5 mm².
- Conductor cross-section rigid: 0.2 mm² ... 2.5 mm².
- Wire cross-section AWG: 26 ... 12
- Width 6.2 mm
- Height: 93.1 mm
- Depth: 101.2 mm
- Colour: Green (RAL 6021)
- Material: housing: PBT
- Ambient conditions: Environmental conditions
- Protection class: IP20
- Ambient temperature (operation): -20 °C ... 65 °C
- Ambient temperature (storage/transport): -40 °C ... 85 °C
- Altitude: ≤ 2000 m.
- Standards/regulations EN 61000-4-6
- Note: Small deviations may occur during interference.
- Mounting type: Rail mounting
- Overvoltage category II
- Pollution level: 2
- Permissible air humidity (operation): 5 % ... 95% (no condensation)
- Stripped length: 12 mm
- All mounting positions permitted
- Identification: UL 508 Listed;Class I, Div. 2, GROUPS A, B, C, D T4;CLASS I, Zone 2, Group IIC
- UL, USA / Canada: UL, USA / Canada
- Fire protection for rail vehicles (DIN EN 45545-2) R22: HL 1 - HL 2
- Fire protection for rail vehicles (DIN EN 45545-2) R23: HL 1 - HL 2
- Fire protection for rail vehicles (DIN EN 45545-2) R24: HL 1 - HL 2
- Supply voltage range: 9.6 V DC ... 30 V DC (to bridge the supply voltage the mounting rail bus connector (ME 6.2 TBUS-2 1.5/5-ST-3.81 GN, item no. 2869728) can be used, snap-on to 35 mm mounting rail according to EN 60715)
- CE CE
- Electromagnetic compatibility: Conformity to EMC directive
- Interference radiation: Interference radiation
- Discharge of static electricity: Discharge of static electricity
- Note: Criterion B
- Electromagnetic HF-field: Electromagnetic HF-field
- Fast Transients (Burst): Fast Transients (Burst)
- Conducted interference: Conducted interference
- Immunity speed EN 61000-6-2
- Switching voltage maximum 30 V AC/DC
- Status display: Yellow LED (switch output)
- Designation: Conducted interference variables
- Galvanic isolation between input and output: Yes
- Supply: Supply
- Surge current load (SURGE): Impulse current load (SURGE)
- Maximum current consumption: < 5 mA (at 24 V DC)
- Usage restriction: Use restriction
- EMC note: EMC: Class A product, see manufacturer's declaration in the download area
- Insulation: Base insulation
- RATED INSULATION VOLTAGE 50 V AC/DC
- Testing voltage 1.5 kV AC (50 Hz, 60 s)
- Functionality: Functionality
- Galvanic isolation: Galvanic isolation
- Temperature coefficient maximum: < 0.01 %/K.
- Power consumption < 120 mW (at 24 V DC)
- Output signal current max. 2 A.
- Typical deviation from measuring range end value: 2 %
- DIP switch configuration
- Signal: Voltage: Signal: Voltage
- Description of the input: Voltage input for redundancy monitoring
- Input signal voltage: 9.6 V DC ... 30 V DC
- Switching: Relays: Switching: Relays
- Switching current maximum 50 mA
- Output signal voltage: 8.8 V DC ... 29.2 V DC
- Error display: Red LED
- Galvanic isolation Input, supply, output to switching output IEC/EN 61010: Galvanic isolation Input, supply, supply to switching output IEC/EN 61010
- Signal: Voltage/current: Signal: Voltage/current
- Type
MINI MCR-SL-FM-RC-NC
- Product type
Monitoring module
- Input signal (voltage) (max.)
30 V
- Dim
(L x W x H) 101.2 x 6.2 x 93.1 mm
- Connection
Screws
- Output (voltage)
8.8 V DC ... 29.2 V DC
- Output (current)
2 A
- Input signal (voltage)
9.6 V DC ... 30 V DC
- Content
1 pc(s)
- Configuration
DIP switch
- Width
6.2 mm
- Height
93.1 mm
- Length
101.2 mm
- Max. ambient temperature
65 °C
- Min. ambient temperature
-20 °C
- Supply voltage (num.)
30 V DC
- Operating voltage U(B)
9.6 V DC ... 30 V DC
- Cross section (flexible) (max.)
2.5 mm²
- Cross section (inflexible) (max.)
2.5 mm²
- Cross section (flexible) (min.)
0.2 mm²
- Cross section (inflexible) (min.)
0.2 mm²
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 3579715 Phoenix Contact MINI MCR-SL-FM-RC-NC 2902961 Monitoring module 1 pc(s)
User & Safety Instructions
User & Safety Instructions 3579715 Phoenix Contact MINI MCR-SL-FM-RC-NC 2902961 Monitoring module 1 pc(s)
Description
The fault monitoring module is used to evaluate and report the group errors of the fault monitoring system and to monitor the supply voltages. The error message is generated by a normally open contact. Screw connection, standard configuration.
This text is machine translated.
This text is machine translated.


