
Highlights & Details
Mains interference suppression filters
Technical specifications
- Direction of impact: 1L-N & N-PE
- Conductor cross-section (AWG): 24 - 12
- Product type
EMI filter
- Connection
Screws
- Mounting type
DIN rail
- Inductance (L)
1.8 mH
- Nominal voltage
240 V AC
- Nominal current
10 A
- Nominal current - rounded value
10 A
- Max. frequency
50 Hz
- Cross section per core
2.5 mm²
- Length
79 mm
- Width
40 mm
- Height
93 mm
- Factory colour
Black
- Min. temperature
-25 °C
- Max. temperature
+100 °C
IP20
- Certification marks
DIN EN 133200/VDE 0565-3-1
- Manufacturer part #
2788977
- Type
NEF 1-10
- Content
1 pc(s)
- Dim
(L x W x H) 79 x 40 x 93 mm
- RoHS-compliant
Yes
- Nominal voltage (details)
240 V AC
- Nominal current (details)
10 A
- Type
NEF 1-10
- Connection
M3 screw connection
- Fitting type (details)
DIN/G rail
- Temperature range
-25 - +100 °C
Documents & Downloads
Datasheet
Datasheet 741601 Phoenix Contact 2788977 NEF 1-10 EMI filter 240 V AC 10 A 1.8 mH (L x W x H) 79 x 40 x 93 mm 1 pc(s)
User & Safety Instructions
User & Safety Instructions 741601 Phoenix Contact 2788977 NEF 1-10 EMI filter 240 V AC 10 A 1.8 mH (L x W x H) 79 x 40 x 93 mm 1 pc(s)
Conformity certificate
Conformity certificate 741601 Phoenix Contact 2788977 NEF 1-10 EMI filter 240 V AC 10 A 1.8 mH (L x W x H) 79 x 40 x 93 mm 1 pc(s)





