
Highlights & Details
Mains interference suppression filters
Technical specifications
- Direction of impact: 1L-N & N-PE
- Conductor cross-section (AWG): 24 - 12
- Connection
Screws
- Mounting type
DIN rail
- Inductance (L)
2.7 mH
- Nominal voltage
240 V AC
- Nominal current
3 A
- Nominal current - rounded value
3 A
- Max. frequency
50 Hz
- Cross section per core
2.5 mm²
- Length
79 mm
- Width
25 mm
- Height
93 mm
- Factory colour
Black
- Min. temperature
-25 °C
- Max. temperature
+100 °C
IP20
- Certification marks
DIN EN 133200/VDE 0565-3-1
- Manufacturer part #
2794110
- Type
NEF 1- 3
- Content
1 pc(s)
- Dim
(L x W x H) 79 x 25 x 93 mm
- Nominal voltage (details)
240 V AC
- Nominal current (details)
3 A
- Type
NEF 1-3
- Connection
M3 screw connection
- Fitting type (details)
DIN/G rail
- Temperature range
-25 - +100 °C
- RoHS-compliant
- Product type
EMI filter
Documents & Downloads
Datasheet
Datasheet 741588 Phoenix Contact 2794110 NEF 1- 3 EMI filter 240 V AC 3 A 2.7 mH (L x W x H) 79 x 25 x 93 mm 1 pc(s)
User & Safety Instructions
User & Safety Instructions 741588 Phoenix Contact 2794110 NEF 1- 3 EMI filter 240 V AC 3 A 2.7 mH (L x W x H) 79 x 25 x 93 mm 1 pc(s)





