
Highlights & Details
Current Transformers
- Input current (current) 400 A
- Output current 1 A
- Line feed-through diameter 33 mm
Technical specifications
- Connection type: screw terminals.
- Ambient temperature (operation): -25 °C - +40 °C.
- Converter type: Plug-on converter
- Material housing: PA 6.6
- Conductor cross-section: 2x 2.5 mm² - 4 mm²
- Rated frequency 50 Hz - 60 Hz
- Overcurrent limiting factor: FS 5
- Rated insulation voltage 1 kV (phase/neutral conductor)
- Product type
Current transformer
- Primary current
400 A
- Secondary current
1 A
5 VA
- Line feed-through diameter
33 mm
- Accuracy class
1
- Type
PACT MCR-V2-4012-70-400-1A-1
- Dim
(L x W x H) 70 x 30 x 90 mm
- Output current
1 A
- Input current
400 A
- Line feed-through (W)
40 mm
- Line feed-through (H x W)
12 x 40 mm
- Line feed-through (H)
12 mm
- Width
30 mm
- Height
90 mm
- Length
70 mm
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2225648 Phoenix Contact PACT MCR-V2-4012-70-400-1A-1 2905883 Current transformer Primary current 400 A Secondary current 1 A Lin
Datasheet 2225648 Phoenix Contact PACT MCR-V2-4012-70-400-1A-1 2905883 Current transformer Primary current 400 A Secondary current 1 A Lin
User & Safety Instructions
User & Safety Instructions 2225648 Phoenix Contact PACT MCR-V2-4012-70-400-1A-1 2905883 Current transformer Primary current 400 A Secondary current 1 A Lin
Description
This text is machine translated.








