
Highlights & Details
Current Transformers
- Input current (current) 1250 A
- Output current 5 A
- Line feed-through diameter 52 mm
Technical specifications
- Connection type: screw terminals.
- Ambient temperature (operation): -25 °C - +40 °C.
- Converter type: Plug-on converter
- Material housing: PA 6.6
- Conductor cross-section: 2x 2.5 mm² - 4 mm²
- Rated frequency 50 Hz - 60 Hz
- Overcurrent limiting factor: FS 5
- Rated insulation voltage 1 kV (phase/neutral conductor)
- Product type
Current transformer
- Fitting type
Push-fit
- Primary current
1250 A
- Secondary current
5 A
15 VA
- Line feed-through diameter
52 mm
- Accuracy class
1
- Type
PACT MCR-V2-6015- 85-1250-5A-1
- Dim
(L x W x H) 85 x 30 x 108 mm
- Output current
5 A
- Input current
1250 A
- Factory colour
Black
- Line feed-through (W)
60 mm
- Line feed-through (H x W)
15 x 60 mm
- Line feed-through (H)
15 mm
- Width
30 mm
- Height
108 mm
- Length
85 mm
Attachable current transformer
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2140971 Phoenix Contact PACT MCR-V2-6015- 85-1250-5A-1 2277967 Current transformer Primary current 1250 A Secondary current 5 A
User & Safety Instructions
User & Safety Instructions 2140971 Phoenix Contact PACT MCR-V2-6015- 85-1250-5A-1 2277967 Current transformer Primary current 1250 A Secondary current 5 A
Description
This text is machine translated.





