
Highlights & Details
Current Transformers
- Input current (current) 400 A
- Output current 5 A
- Line feed-through diameter 52 mm
Technical specifications
- Product family: Clip-on current transformer
- Connection type: screw terminals.
- Tightening torque 2 Nm
- Conductor cross-section flexible: 2 x 10 mm² (secondary terminals)
- Width 40 mm
- Height: 40 mm
- Depth: 31 mm
- Colour: Grey (RAL 7042)
- Flammability class according to UL 94: V0 (housing)
- Material housing PA 6.6
- Ambient conditions: Environmental conditions
- Ambient temperature (operation): -25 °C ... 40 °C).
- Ambient temperature (storage/transport): -25 °C ... 40 °C).
- Altitude: ≤ 1000 m.
- Standards/regulations EN 61869
- Mounting type: Rail mounting;wall mounting
- Permissible air humidity (operation): Use indoors only, no condensation
- General: General
- Identification: XODW8.E2323953
- UL, USA / Canada: UL, USA / Canada
- Diameter 52 mm
- CE CE
- Certificate: UKCA-compliant
- Signal
- Article dimensions: Article dimensions
- Part dimensions for alternative mounting: Part dimensions for alternative mounting
- Designation: Current output
- UKCA
- Rated insulation voltage 1 kV (phase/neutral conductor)
- Accuracy class 1
- Converter type: Clip-on current transformer
- Current transformer: Current transformer
- Round conductor: Round conductor
- Calibratable: No.
- Rated power 2.5 VA
- Thermal rated short-time current: Ith = 60 * In
- Thermal rated continuous current ID = 1.2 * In
- Rated surge current: Idyn = 2.5 * Ith
- Rated frequency fn:50 Hz;60 Hz
- Primary rated current IPN: 0 A AC ... 400 A AC
- Secondary rated current Isn 5 A AC
- Overcurrent limit factor FS 5
- Copper rail: Copper rail
- Copper rail 2: Copper rail 2
- Insulation material class H
- Copper rail 3: Copper rail 3
- Product type
Current transformer
- Fitting type
DIN rail mount
- Primary current
400 A
- Secondary current
5 A
2.5 VA
- Line feed-through diameter
52 mm
- Accuracy class
1
- Type
PACT MCR-V2-6015- 85- 400-5A-1
- Dim
(L x W x H) 85 x 31 x 110 mm
- Output current
5 A
- Input current
400 A
- Width
31 mm
- Height
110 mm
- Length
85 mm
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 3578815 Phoenix Contact PACT MCR-V2-6015- 85- 400-5A-1 2277909 Current transformer Primary current 400 A Secondary current 5 A L
User & Safety Instructions
User & Safety Instructions 3578815 Phoenix Contact PACT MCR-V2-6015- 85- 400-5A-1 2277909 Current transformer Primary current 400 A Secondary current 5 A L
Description
Clip-on current transformer, primary current 400 A AC, secondary current 5 A AC, accuracy class 1, rated output 2.5 VA
This text is machine translated.
This text is machine translated.










