
Number
Total (€ 335.29 / piece)
€ 335.29
plus VAT.
14-day return policy included
Technical specifications
- Type
PACT RCP-4000A-1A-D190
- Dim
(L x W x H) 85 x 22.50 x 70.40 mm
- Connection
Screws
- Output (voltage)
100 mV (ohne Last, bei 1000 A)
- Output (current)
1 A
- Load
0 - 1.50 Ω
- Input signal (current)
100 A
250 A
400 A
630 A
1000 A
1500 A
2000 A
4000 A
- Input resistance
27 kΩ
- Content
1 Set
- Configuration
DIP switch
- Width
22.50 mm
- Height
70.40 mm
- Length
85 mm
- Current consumption
190 mA
- Max. ambient temperature
+70 °C
- Min. ambient temperature
-20 °C
- Supply voltage (num.)
24 V DC
- Cross section (flexible) (max.)
2.50 mm²
- Cross section (inflexible) (max.)
2.50 mm²
- Cross section (flexible) (min.)
0.20 mm²
- Cross section (inflexible) (min.)
0.20 mm²
Documents & Downloads
Datasheet
Datasheet 1563899 Phoenix Contact PACT RCP-4000A-1A-D190 2904923 1 Set
User & Safety Instructions
User & Safety Instructions 1563899 Phoenix Contact PACT RCP-4000A-1A-D190 2904923 1 Set
Description
Scope of delivery
- 1 x transmitter
- 600 mm Rogowski coil
- This text is machine translated.


