
Highlights & Details
Current Transformers
- Output current 1 A
Technical specifications
- Connection type: screw terminals.
- Ambient temperature (operating): -30 °C - +80 °C (measuring coil), -20 °C - +70 °C (measuring transducer)
- Protection class measuring coil: IP67
- Protection class transmitter: IP20
- Material of housing PC
- Coil material: Elastollan
- Conductor cross-section 0.2 mm² - 2.5 mm²
- Wire cross-section AWG: 24 - 14
- Wire stripping length: 7 mm
- Screw thread: M3
- Rated insulation voltage 1000 V/AC (rms CAT III), 600 V AC (rms CAT IV)
- Nominal supply voltage 24 V/DC
- Maximum current consumption 190 mA
- Power consumption: 4 W
- Frequency measuring range 40 Hz - 20000 Hz
- Input signal 100 mV
- Input impedance 27 kΩ (smallest measuring range)
- Output signal 100 mV
- Output signal current 0 A AC - 1 A.
- Load: 0 Ω - 1.5 Ω
- Length of the measuring coil: 300 mm
- Diameter of the measuring coil: 8.3 mm
- Signal line length 10000 mm
- Connection designation: Transmitter side
- Tightening torque: 0.5 Nm - 0.6 Nm
- Product type
Current transformer
- Secondary current
1 A
1.5 VA
- Type
PACT RCP-4000A-1A-D95-10M
- Dim
(L x W x H) 70.4 x 22.5 x 85 mm
- Output current
1 A
- Reading category
CAT IV 600 V
- Width
22.5 mm
- Height
85 mm
- Length
70.4 mm
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2225791 Phoenix Contact PACT RCP-4000A-1A-D95-10M 2910326 Current transformer Secondary current 1 A 1 pc(s)
Datasheet 2225791 Phoenix Contact PACT RCP-4000A-1A-D95-10M 2910326 Current transformer Secondary current 1 A 1 pc(s)
User & Safety Instructions
User & Safety Instructions 2225791 Phoenix Contact PACT RCP-4000A-1A-D95-10M 2910326 Current transformer Secondary current 1 A 1 pc(s)
Description
This text is machine translated.







