
Phoenix Contact PACT RCP-4000A-UIRO-PT-D95 2906234 1 pc(s)
Number
Technical specifications
- Type
PACT RCP-4000A-UIRO-PT-D95
- Dim
(L x W x H) 120.50 x 6.20 x 110.50 mm
- Connection
Push-in connector
- Output (voltage)
0 - 10 V
2 - 10 V
0 - 5 V
1 - 5 V
0 - 10,5 V
- Output (current)
0 - 20 mA
4 - 20 mA
0 - 10 mA
2 - 10 mA
0 - 21 mA
- Load
≤ 600 Ω (20 mA)
- Input signal (current)
100 A
250 A
400 A
630 A
1000 A
1500 A
2000 A
4000 A
- Input resistance
100 kΩ
- Content
1 pc(s)
- Width
6.20 mm
- Height
110.50 mm
- Length
120.50 mm
- Max. ambient temperature
+70 °C
- Min. ambient temperature
-30 °C
- Supply voltage (num.)
24 V DC
- Cross section (flexible) (max.)
2.50 mm²
- Cross section (inflexible) (max.)
2.50 mm²
- Cross section (flexible) (min.)
0.20 mm²
- Cross section (inflexible) (min.)
0.20 mm²
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1563926 Phoenix Contact PACT RCP-4000A-UIRO-PT-D95 2906234 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1563926 Phoenix Contact PACT RCP-4000A-UIRO-PT-D95 2906234 1 pc(s)
Description
Scope of delivery
- 4-way isolation amplifier
- 300 mm Rogowski coil
- This text is machine translated.
