
Highlights & Details
Base strip DFK-PC 6-16/ 2-GF-10,16
- Content: 10 pc(s)
- No. of rows: 1
- Total number of pins: 2
Technical specifications
- Product type
Pin housing cable
- Connector type
Plug, mount
- No. of rows
1
- Connector system
wire-to-board
- Series
DFK-PC
- Features
for enclosures
+ screw lock
+ ejector (short)
- CS
10.16 mm
- Pins per row
2
- Total number of pins
2
- Width
45.00 mm
- Nominal current
76 A
- Nominal current - rounded value
76 A
- Content
10 pc(s)
- Dim
(L x W x H) 12.00 x 45.00 x 18.20 mm
- Connection
Print
- Actuation direction
Perpendicular (to the PCB)
- Manufacturer part #
1701537
- Factory colour
Green
- Industrial packaging
Yes
- Contact material
Silver plated
- Connector contact surface
Tin plated
- Nominal voltage
1000 V
- Height
18.20 mm
- Length
12.00 mm
- Type
DFK-PC 6-16/ 2-GF-10,16
Documents & Downloads
Datasheet
Datasheet 567969 Phoenix Contact Pin housing cable DFK-PC Total number of pins 2 Contact spacing: 10.16 mm 1701537 10 pc(s)
User & Safety Instructions
User & Safety Instructions 567969 Phoenix Contact Pin housing cable DFK-PC Total number of pins 2 Contact spacing: 10.16 mm 1701537 10 pc(s)
