
Number (Package size 50 pc(s))
Highlights & Details
Base strip DFK-PC 4/ 2-GF-7,62
- Content: 50 pc(s)
- No. of rows: 1
- Total number of pins: 2
Technical specifications
- Product type
Pin housing cable
- Connector type
Plug, mount
- No. of rows
1
- Connector system
wire-to-board
- Series
DFK-PC
- Features
for enclosures
+ screw lock
- CS
7.62 mm
- Pins per row
2
- Total number of pins
2
- Width
36.86 mm
- Nominal current
20 A
- Nominal current - rounded value
20 A
- Content
50 pc(s)
- AWG max.
10
- AWG (min.)
24
- Stripping length (max.)
7.00 mm
- Dim
(L x W x H) 30.50 x 36.86 x 32.00 mm
- Connection
Screw terminal
Plug
- Actuation direction
Perpendicular (to the PCB)
- Manufacturer part #
1840557
- Factory colour
Green
- Industrial packaging
Yes
- Contact material
Tin plated
- Connector contact surface
Tin plated
- Nominal voltage
630 V
- Height
32.00 mm
- Length
30.50 mm
- max. cross section
4 mm²
- Min. cross section
0.2 mm²
- Type
DFK-PC 4/ 2-GF-7,62
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 194311 Phoenix Contact Pin housing cable DFK-PC Total number of pins 2 Contact spacing: 7.62 mm 1840557 50 pc(s)
User & Safety Instructions
User & Safety Instructions 194311 Phoenix Contact Pin housing cable DFK-PC Total number of pins 2 Contact spacing: 7.62 mm 1840557 50 pc(s)
