
Number (Package size 50 pc(s))
Highlights & Details
Printed-circuit board connector FKIC 2,5/ 2-ST-5,08 BD:+-
- Content: 50 pc(s)
- No. of rows: 1
- Total number of pins: 2
Technical specifications
- Product type
Pin housing cable
- Connector type
Plug, straight
- No. of rows
1
- Connector system
wire-to-board
- Series
FKIC
- Features
+ push-in spring bracket
- CS
5.08 mm
- Pins per row
2
- Total number of pins
2
- Width
27.00 mm
- Nominal current
12 A
- Nominal current - rounded value
12 A
- Content
50 pc(s)
- AWG max.
16
- AWG (min.)
24
- Stripping length (max.)
10.00 mm
- Dim
(L x W x H) 12.16 x 27.00 x 15.00 mm
- Connection
Spring-loaded terminal
Plug
- Actuation direction
Perpendicular (to the PCB)
- Manufacturer part #
1925142
- Factory colour
Green
- Industrial packaging
Yes
- Contact material
Tin plated
- Connector contact surface
Tin plated
- Nominal voltage
320 V
- Height
15.00 mm
- Length
12.16 mm
- max. cross section
2.5 mm²
- Min. cross section
0.2 mm²
- Type
FKIC 2,5/ 2-ST-5,08 BD:+-
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 568540 Phoenix Contact Pin housing cable FKIC Total number of pins 2 Contact spacing: 5.08 mm 1925142 50 pc(s)
User & Safety Instructions
User & Safety Instructions 568540 Phoenix Contact Pin housing cable FKIC Total number of pins 2 Contact spacing: 5.08 mm 1925142 50 pc(s)
