
Number (Package size 50 pc(s))
Highlights & Details
Printed-circuit board connector ISPC 5/ 2-STGCL-7,62
- Content: 50 pc(s)
- No. of rows: 1
- Total number of pins: 2
Technical specifications
- Product type
Pin housing cable
- Connector type
Plug, straight
- No. of rows
1
- Connector system
wire-to-board
- Series
ISPC
- Features
+ push-in spring bracket
- CS
7.62 mm
- Pins per row
2
- Total number of pins
2
- Width
40.50 mm
- Nominal current
41 A
- Nominal current - rounded value
41 A
- Content
50 pc(s)
- AWG max.
8
- AWG (min.)
24
- Stripping length (max.)
15.00 mm
- Dim
(L x W x H) 19.44 x 40.50 x 19.80 mm
- Connection
Spring-loaded terminal
Plug
- Manufacturer part #
1748862
- Factory colour
Green
- Industrial packaging
Yes
- Contact material
Tin plated
- Connector contact surface
Tin plated
- Nominal voltage
1000 V
- Height
19.80 mm
- Length
19.44 mm
- max. cross section
10 mm²
- Min. cross section
0.2 mm²
- Type
ISPC 5/ 2-STGCL-7,62
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 195603 Phoenix Contact Pin housing cable ISPC Total number of pins 2 Contact spacing: 7.62 mm 1748862 50 pc(s)
User & Safety Instructions
User & Safety Instructions 195603 Phoenix Contact Pin housing cable ISPC Total number of pins 2 Contact spacing: 7.62 mm 1748862 50 pc(s)
