
Number (Package size 50 pc(s))
Highlights & Details
Base strip MCVU 1,5/10-GFD-3,81
- Content: 50 pc(s)
- No. of rows: 1
- Total number of pins: 10
Technical specifications
- Product type
Pin housing cable
- Connector type
Plug, straight
- No. of rows
1
- Connector system
wire-to-board
- Series
MCVU
- Features
+ screw lock
- CS
3.81 mm
- Pins per row
10
- Total number of pins
10
- Width
48.49 mm
- Nominal current
8 A
- Nominal current - rounded value
8 A
- Content
50 pc(s)
- AWG max.
16
- AWG (min.)
28
- Stripping length (max.)
7.00 mm
- Dim
(L x W x H) 19.40 x 48.49 x 20.30 mm
- Connection
Screw terminal
Plug
- Manufacturer part #
1833108
- Factory colour
Green
- Industrial packaging
Yes
- Contact material
Tin plated
- Connector contact surface
Tin plated
- Nominal voltage
160 V
- Height
20.30 mm
- Length
19.40 mm
- max. cross section
1.5 mm²
- Min. cross section
0.14 mm²
- Type
MCVU 1,5/10-GFD-3,81
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 567914 Phoenix Contact Pin housing cable MCVU Total number of pins 10 Contact spacing: 3.81 mm 1833108 50 pc(s)
User & Safety Instructions
User & Safety Instructions 567914 Phoenix Contact Pin housing cable MCVU Total number of pins 10 Contact spacing: 3.81 mm 1833108 50 pc(s)
