
Number (Package size 50 pc(s))
Highlights & Details
Printed-circuit board connector DMCV 1,5/ 9-G1F-3,5-LR P20THR
- Content: 50 pc(s)
- No. of rows: 2
- Total number of pins: 18
Technical specifications
- Product type
Pin housing PCB
- Connector type
Plug, vertical mount
- No. of rows
2
- Connector system
wire-to-board
- Series
DMCV
- Features
+ screw lock
2-tier
- CS
3.50 mm
- Pins per row
9
- Total number of pins
18
- Width
38.50 mm
- Nominal current
8 A
- Nominal current - rounded value
8 A
- Content
50 pc(s)
- Dim
(L x W x H) 10.60 x 38.50 x 12.00 mm
- Connection
Print
- Actuation direction
Perpendicular (to the PCB)
- Manufacturer part #
1787467
- Factory colour
Black
- Industrial packaging
Yes
- Contact material
Tin plated
- Nominal voltage
160 V
- Height
12.00 mm
- Length
10.60 mm
- Connector orientation
Perpendicular (to the PCB)
- Type
DMCV 1,5/ 9-G1F-3,5-LR P20THR
Documents & Downloads
Datasheet
Datasheet 774466 Phoenix Contact Pin housing PCB DMCV Total number of pins 18 Contact spacing: 3.50 mm 1787467 50 pc(s)
User & Safety Instructions
User & Safety Instructions 774466 Phoenix Contact Pin housing PCB DMCV Total number of pins 18 Contact spacing: 3.50 mm 1787467 50 pc(s)
