
Number (Package size 100 pc(s))
Highlights & Details
Base strip GMSTBA 2,5/ 8-G-7,62
- Content: 100 pc(s)
- No. of rows: 1
- Total number of pins: 8
Technical specifications
- Product type
Pin housing PCB
- Connector type
Plug, horizontal mount
- No. of rows
1
- Connector system
wire-to-board
- Series
GMSTBA
- Features
closed
- CS
7.62 mm
- Pins per row
8
- Total number of pins
8
- Width
60.96 mm
- Nominal current
12 A
- Nominal current - rounded value
12 A
- Content
100 pc(s)
- Dim
(L x W x H) 12.00 x 60.96 x 18.50 mm
- Connection
Print
- Manufacturer part #
1766291
- Factory colour
Green
- Industrial packaging
Yes
- Contact material
Tin plated
- Nominal voltage
630 V
- Height
18.50 mm
- Length
12.00 mm
- Connector orientation
Parallel (to the PCB)
- Type
GMSTBA 2,5/ 8-G-7,62
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 566564 Phoenix Contact Pin housing PCB GMSTBA Total number of pins 8 Contact spacing: 7.62 mm 1766291 100 pc(s)
User & Safety Instructions
User & Safety Instructions 566564 Phoenix Contact Pin housing PCB GMSTBA Total number of pins 8 Contact spacing: 7.62 mm 1766291 100 pc(s)
