
Number (Package size 50 pc(s))
Highlights & Details
Base strip MCO 1,5/ 5-G1R-3,5 KMGY
- Content: 50 pc(s)
- No. of rows: 1
- Total number of pins: 5
Technical specifications
- Product type
Pin housing PCB
- Connector type
Plug, horizontal mount
- No. of rows
1
- Connector system
wire-to-board
- Series
MCO
- Features
closed
lateral opening
- CS
3.50 mm
- Pins per row
5
- Total number of pins
5
- Width
19.95 mm
- Nominal current
8 A
- Nominal current - rounded value
8 A
- Content
50 pc(s)
- Dim
(L x W x H) 14.55 x 19.95 x 17.80 mm
- Connection
Print
- Manufacturer part #
2278351
- Industrial packaging
Yes
- Contact material
Tin plated
- Nominal voltage
160 V
- Height
17.80 mm
- Length
14.55 mm
- Connector orientation
Parallel (to the PCB)
- Type
MCO 1,5/ 5-G1R-3,5 KMGY
Documents & Downloads
Datasheet
Datasheet 568124 Phoenix Contact Pin housing PCB MCO Total number of pins 5 Contact spacing: 3.50 mm 2278351 50 pc(s)
User & Safety Instructions
User & Safety Instructions 568124 Phoenix Contact Pin housing PCB MCO Total number of pins 5 Contact spacing: 3.50 mm 2278351 50 pc(s)
