
Number (Package size 50 pc(s))
Highlights & Details
Base strip MCV 1,5/15-G-3,81
- Content: 50 pc(s)
- No. of rows: 1
- Total number of pins: 15
Technical specifications
- Product type
Pin housing PCB
- Connector type
Plug, vertical mount
- No. of rows
1
- Connector system
wire-to-board
- Series
MCV
- Features
closed
- CS
3.81 mm
- Pins per row
15
- Total number of pins
15
- Width
58.54 mm
- Nominal current
8 A
- Nominal current - rounded value
8 A
- Content
50 pc(s)
- Dim
(L x W x H) 7.25 x 58.54 x 12.60 mm
- Connection
Print
- Manufacturer part #
1803552
- Factory colour
Green
- Industrial packaging
Yes
- Contact material
Tin plated
- Nominal voltage
160 V
- Height
12.60 mm
- Length
7.25 mm
- Connector orientation
Perpendicular (to the PCB)
- Type
MCV 1,5/15-G-3,81
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 717353 Phoenix Contact Pin housing PCB MCV Total number of pins 15 Contact spacing: 3.81 mm 1803552 50 pc(s)
User & Safety Instructions
User & Safety Instructions 717353 Phoenix Contact Pin housing PCB MCV Total number of pins 15 Contact spacing: 3.81 mm 1803552 50 pc(s)
