
Number (Package size 50 pc(s))
Highlights & Details
Printed-circuit board connector MCV 1,5/ 4-G-3,5 AU
- Content: 50 pc(s)
- No. of rows: 1
- Total number of pins: 4
Technical specifications
- Product type
Pin housing PCB
- Connector type
Plug, vertical mount
- No. of rows
1
- Connector system
wire-to-board
- Series
MCV
- CS
3.50 mm
- Pins per row
4
- Total number of pins
4
- Width
15.40 mm
- Nominal current
8 A
- Nominal current - rounded value
8 A
- Content
50 pc(s)
- Dim
(L x W x H) 7.25 x 15.40 x 12.60 mm
- Connection
Print
- Manufacturer part #
1860207
- Factory colour
Green
- Industrial packaging
Yes
- Contact material
Gold plated
- Nominal voltage
160 V
- Height
12.60 mm
- Length
7.25 mm
- Connector orientation
Perpendicular (to the PCB)
- Type
MCV 1,5/ 4-G-3,5 AU
Documents & Downloads
Datasheet
Datasheet 717137 Phoenix Contact Pin housing PCB MCV Total number of pins 4 Contact spacing: 3.50 mm 1860207 50 pc(s)
User & Safety Instructions
User & Safety Instructions 717137 Phoenix Contact Pin housing PCB MCV Total number of pins 4 Contact spacing: 3.50 mm 1860207 50 pc(s)
