
Number (Package size 50 pc(s))
Highlights & Details
Printed-circuit board connector MSTB 2,5/ 4-G BK
- Content: 50 pc(s)
- No. of rows: 1
- Total number of pins: 4
Technical specifications
- Product type
Pin housing PCB
- Connector type
Plug, horizontal mount
- No. of rows
1
- Connector system
wire-to-board
- Series
MSTB
- CS
5 mm
- Pins per row
4
- Total number of pins
4
- Width
25.16 mm
- Nominal current
12 A
- Nominal current - rounded value
12 A
- Content
50 pc(s)
- Dim
(L x W x H) 12.00 x 25.16 x 12.10 mm
- Connection
Print
- Manufacturer part #
1756285
- Factory colour
Black
- Industrial packaging
Yes
- Contact material
Tin plated
- Nominal voltage
250 V
- Height
12.10 mm
- Length
12.00 mm
- Connector orientation
Parallel (to the PCB)
- Type
MSTB 2,5/ 4-G BK
Documents & Downloads
Datasheet
Datasheet 567843 Phoenix Contact Pin housing PCB MSTB Total number of pins 4 Contact spacing: 5 mm 1756285 50 pc(s)
User & Safety Instructions
User & Safety Instructions 567843 Phoenix Contact Pin housing PCB MSTB Total number of pins 4 Contact spacing: 5 mm 1756285 50 pc(s)
