
Number (Package size 50 pc(s))
Highlights & Details
Base strip MSTBO 2,5/ 4-G1L BUGY
- Content: 50 pc(s)
- No. of rows: 1
- Total number of pins: 4
Technical specifications
- Product type
Pin housing PCB
- Connector type
Plug, horizontal mount
- No. of rows
1
- Connector system
wire-to-board
- Series
MSTBO
- Features
lateral opening
- CS
5 mm
- Pins per row
4
- Total number of pins
4
- Width
19.95 mm
- Nominal current
12 A
- Nominal current - rounded value
12 A
- Content
50 pc(s)
- Dim
(L x W x H) 14.65 x 19.95 x 18.00 mm
- Connection
Print
- Manufacturer part #
2853161
- Factory colour
Green
- Industrial packaging
Yes
- Nominal voltage
250 V
- Height
18.00 mm
- Length
14.65 mm
- Connector orientation
Parallel (to the PCB)
- Type
MSTBO 2,5/ 4-G1L BUGY
Documents & Downloads
Datasheet
Datasheet 567180 Phoenix Contact Pin housing PCB MSTBO Total number of pins 4 Contact spacing: 5 mm 2853161 50 pc(s)
User & Safety Instructions
User & Safety Instructions 567180 Phoenix Contact Pin housing PCB MSTBO Total number of pins 4 Contact spacing: 5 mm 2853161 50 pc(s)
