
Number (Package size 50 pc(s))
Highlights & Details
Base strip SMC 1,5/ 4-GF-3,81
- Content: 50 pc(s)
- No. of rows: 1
- Total number of pins: 4
Technical specifications
- Product type
Pin housing PCB
- Connector type
Plug, horizontal mount
- No. of rows
1
- Connector system
wire-to-board
- Series
SMC
- Features
+ screw lock
- CS
3.81 mm
- Pins per row
4
- Total number of pins
4
- Width
25.63 mm
- Nominal current
8 A
- Nominal current - rounded value
8 A
- Content
50 pc(s)
- Dim
(L x W x H) 13.10 x 25.63 x 14.40 mm
- Connection
Print
- Manufacturer part #
1827444
- Factory colour
Green
- Industrial packaging
Yes
- Contact material
Tin plated
- Nominal voltage
160 V
- Height
14.40 mm
- Length
13.10 mm
- Connector orientation
At an angle (to the PCB)
- Type
SMC 1,5/ 4-GF-3,81
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 773847 Phoenix Contact Pin housing PCB SMC Total number of pins 4 Contact spacing: 3.81 mm 1827444 50 pc(s)
User & Safety Instructions
User & Safety Instructions 773847 Phoenix Contact Pin housing PCB SMC Total number of pins 4 Contact spacing: 3.81 mm 1827444 50 pc(s)
