
Number (Package size 50 pc(s))
Highlights & Details
Base strip SMSTBA 2,5/ 9-G-5,08
- Content: 50 pc(s)
- No. of rows: 1
- Total number of pins: 9
Technical specifications
- Product type
Pin housing PCB
- Connector type
Plug, vertical mount
- No. of rows
1
- Connector system
wire-to-board
- Series
SMSTBA
- CS
5.08 mm
- Pins per row
9
- Total number of pins
9
- Width
47.72 mm
- Nominal current
12 A
- Nominal current - rounded value
12 A
- Content
50 pc(s)
- Dim
(L x W x H) 14.80 x 47.72 x 16.50 mm
- Connection
Print
- Manufacturer part #
1767449
- Factory colour
Green
- Industrial packaging
Yes
- Contact material
Tin plated
- Nominal voltage
320 V
- Height
16.50 mm
- Length
14.80 mm
- Connector orientation
At an angle (to the PCB)
- Type
SMSTBA 2,5/ 9-G-5,08
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 567806 Phoenix Contact Pin housing PCB SMSTBA Total number of pins 9 Contact spacing: 5.08 mm 1767449 50 pc(s)
User & Safety Instructions
User & Safety Instructions 567806 Phoenix Contact Pin housing PCB SMSTBA Total number of pins 9 Contact spacing: 5.08 mm 1767449 50 pc(s)
