
Number (Package size 50 pc(s))
Highlights & Details
Base strip DFK-PC 4/ 3-G-7,62-FS4,8
- Content: 50 pc(s)
- No. of rows: 1
- Total number of pins: 3
Technical specifications
- Product type
Pin housing cable
- Connector type
Plug, mount
- No. of rows
1
- Connector system
wire-to-board
- Series
DFK-PC
- Features
for enclosures
+ screw lock
- CS
7.62 mm
- Pins per row
3
- Total number of pins
3
- Width
38.08 mm
- Nominal current
15 A
- Nominal current - rounded value
15 A
- Content
50 pc(s)
- AWG max.
10
- AWG (min.)
24
- Dim
(L x W x H) 14.30 x 38.08 x 37.35 mm
- Connection
Solder tag
- Actuation direction
Perpendicular (to the PCB)
- Manufacturer part #
1861167
- Factory colour
Green
- Industrial packaging
Yes
- Contact material
Tin plated
- Connector contact surface
Tin plated
- Nominal voltage
400 V
- Height
37.35 mm
- Length
14.30 mm
- max. cross section
4 mm²
- Min. cross section
0.2 mm²
- Type
DFK-PC 4/ 3-G-7,62-FS4,8
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 195445 Phoenix Contact Pin housing cable DFK-PC Total number of pins 3 Contact spacing: 7.62 mm 1861167 50 pc(s)
User & Safety Instructions
User & Safety Instructions 195445 Phoenix Contact Pin housing cable DFK-PC Total number of pins 3 Contact spacing: 7.62 mm 1861167 50 pc(s)
