
Number (Package size 10 pc(s))
Highlights & Details
Printed-circuit board connector DFK-PC 16/ 4-STF-10,16
- Content: 10 pc(s)
- No. of rows: 1
- Total number of pins: 4
Technical specifications
- Product type
Pin housing cable
- Connector type
Plug, mount
- No. of rows
1
- Connector system
wire-to-board
- Series
DFK-PC
- Features
for enclosures
+ screw lock
+ ejector (short)
- CS
10.16 mm
- Pins per row
4
- Total number of pins
4
- Width
76.00 mm
- Nominal current
76 A
- Nominal current - rounded value
76 A
- Content
10 pc(s)
- AWG max.
6
- AWG (min.)
18
- Stripping length (max.)
12.00 mm
- Dim
(L x W x H) 30.55 x 76.00 x 56.50 mm
- Connection
Screw terminal
Plug
- Actuation direction
Perpendicular (to the PCB)
- Manufacturer part #
1703470
- Industrial packaging
Yes
- Contact material
Silver plated
- Connector contact surface
Tin plated
- Nominal voltage
1000 V
- Height
56.50 mm
- Length
30.55 mm
- max. cross section
16 mm²
- Min. cross section
0.75 mm²
- Type
DFK-PC 16/ 4-STF-10,16
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 568059 Phoenix Contact Pin housing cable DFK-PC Total number of pins 4 Contact spacing: 10.16 mm 1703470 10 pc(s)
User & Safety Instructions
User & Safety Instructions 568059 Phoenix Contact Pin housing cable DFK-PC Total number of pins 4 Contact spacing: 10.16 mm 1703470 10 pc(s)






