There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Pin housing cable
Plug, straight
1
wire-to-board
FKIC
+ push-in spring bracket
5.08 mm
11
11
52.80 mm
16 A
16 A
50 pc(s)
12
24
(L x W x H) 15.00 x 52.80 x 27.00 mm
Spring-loaded terminal
Plug
Perpendicular (to the PCB)
1960932
Yes
Tin plated
Tin plated
320 V
27.00 mm
15.00 mm
2.5 mm²
0.2 mm²
FKIC 2,5 HC/11-ST-5,08 NZ:8X4
Datasheet 195550 Phoenix Contact Pin housing cable FKIC Total number of pins 11 Contact spacing: 5.08 mm 1960932 50 pc(s)
User & Safety Instructions 195550 Phoenix Contact Pin housing cable FKIC Total number of pins 11 Contact spacing: 5.08 mm 1960932 50 pc(s)