There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Pin housing cable
Plug, straight
1
wire-to-board
FKIC
+ push-in spring bracket
5.08 mm
3
3
27.00 mm
16 A
16 A
100 pc(s)
12
24
10.00 mm
(L x W x H) 15.00 x 27.00 x 17.24 mm
Spring-loaded terminal
Plug
Perpendicular (to the PCB)
1945863
Green
Yes
Tin plated
Tin plated
320 V
17.24 mm
15.00 mm
2.5 mm²
0.2 mm²
FKIC 2,5 HC/ 3-ST-5,08 BD:2X10
Datasheet 196499 Phoenix Contact Pin housing cable FKIC Total number of pins 3 Contact spacing: 5.08 mm 1945863 100 pc(s)
User & Safety Instructions 196499 Phoenix Contact Pin housing cable FKIC Total number of pins 3 Contact spacing: 5.08 mm 1945863 100 pc(s)