
Number (Package size 50 pc(s))
Highlights & Details
Plug IPC 5/ 4-STF-7,62
- Content: 50 pc(s)
- No. of rows: 1
- Total number of pins: 4
Technical specifications
- Product type
Pin housing cable
- Connector type
Plug, right angle
- No. of rows
1
- Connector system
wire-to-board
- Series
IPC
- CS
7.62 mm
- Pins per row
4
- Total number of pins
4
- Width
38.10 mm
- Nominal current
41 A
- Nominal current - rounded value
41 A
- Content
50 pc(s)
- AWG max.
10
- AWG (min.)
24
- Stripping length (max.)
10.00 mm
- Dim
(L x W x H) 22.90 x 38.10 x 36.55 mm
- Connection
Screw terminal
Plug
- Manufacturer part #
1709173
- Factory colour
Green
- Industrial packaging
Yes
- Contact material
Tin plated
- Connector contact surface
Tin plated
- Nominal voltage
1000 V
- Height
36.55 mm
- Length
22.90 mm
- max. cross section
10 mm²
- Min. cross section
0.2 mm²
- Type
IPC 5/ 4-STF-7,62
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 192638 Phoenix Contact Pin housing cable IPC Total number of pins 4 Contact spacing: 7.62 mm 1709173 50 pc(s)
User & Safety Instructions
User & Safety Instructions 192638 Phoenix Contact Pin housing cable IPC Total number of pins 4 Contact spacing: 7.62 mm 1709173 50 pc(s)
